Shot Meter Electric 10cc 100PSI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX-250

DigiKey Part Number
5358-DX-250-ND
Manufacturer
Manufacturer Product Number
DX-250
Description
BASIC DISPENSER, 0 - 6.9 BAR (10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shot Meter Electric 10cc 100PSI
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Electric
Manufacturer
Metcal
Capacity
10cc
Packaging
Box
Pressure Range
100PSI
Part Status
Active
Voltage - Input
100VAC ~ 240VAC
Type
Shot Meter
For Use With/Related Products
Adhesive Syringes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 186,74000 Kč13 186,74 Kč
Manufacturers Standard Package
Unit Price without VAT:13 186,74000 Kč
Unit Price with VAT:15 955,95540 Kč