


AC-416 | |
|---|---|
DigiKey Part Number | 377-1024-ND |
Manufacturer | |
Manufacturer Product Number | AC-416 |
Description | CHASSIS ALUM NATURAL 17"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 10.000" W (431.80mm x 254.00mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | Area (L x W) 170in² (1097cm²) |
Mfr | Design Open End(s) |
Packaging Bulk | Material |
Part Status Active | Color Natural |
Container Type Chassis | Thickness 0.050" (1.27mm) |
Size / Dimension 17.000" L x 10.000" W (431.80mm x 254.00mm) | Shipping Info Shipped from DigiKey |
Height 3.000" (76.20mm) | Weight 1.8 lbs (816.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 791,62000 Kč | 791,62 Kč |
| 10 | 669,31100 Kč | 6 693,11 Kč |
| Unit Price without VAT: | 791,62000 Kč |
|---|---|
| Unit Price with VAT: | 957,86020 Kč |





