


AC-415 | |
|---|---|
DigiKey Part Number | 377-1023-ND |
Manufacturer | |
Manufacturer Product Number | AC-415 |
Description | CHASSIS ALUM NATURAL 17"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 10.000" W (431.80mm x 254.00mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Category | Area (L x W) 170in² (1097cm²) |
Mfr | Design Open End(s) |
Packaging Bulk | Material |
Part Status Active | Color Natural |
Container Type Chassis | Thickness 0.050" (1.27mm) |
Size / Dimension 17.000" L x 10.000" W (431.80mm x 254.00mm) | Shipping Info Shipped from DigiKey |
Height 2.000" (50.80mm) | Weight 1.5 lbs (680.4 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1444-30 | Hammond Manufacturing | 5 | HM272-ND | 970,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 676,14000 Kč | 676,14 Kč |
| 10 | 564,84600 Kč | 5 648,46 Kč |
| 50 | 524,95000 Kč | 26 247,50 Kč |
| Unit Price without VAT: | 676,14000 Kč |
|---|---|
| Unit Price with VAT: | 818,12940 Kč |




