




AC-1407 | |
|---|---|
DigiKey Part Number | 377-2066-ND |
Manufacturer | |
Manufacturer Product Number | AC-1407 |
Description | CHASSIS ALUM NATURAL 8"L X 4.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 8.000" L x 4.500" W (203.20mm x 114.30mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Category | Area (L x W) 36.0in² (232cm²) |
Mfr | Design Open End(s) |
Packaging Bulk | Material |
Part Status Active | Color Natural |
Container Type Chassis | Thickness 0.040" (1.02mm) |
Size / Dimension 8.000" L x 4.500" W (203.20mm x 114.30mm) | Shipping Info Shipped from DigiKey |
Height 1.500" (38.10mm) | Weight 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,77000 Kč | 310,77 Kč |
| 10 | 261,42500 Kč | 2 614,25 Kč |
| 50 | 236,22760 Kč | 11 811,38 Kč |
| Unit Price without VAT: | 310,77000 Kč |
|---|---|
| Unit Price with VAT: | 376,03170 Kč |





