


13SP225 | |
|---|---|
DigiKey Part Number | RPC6727-ND |
Manufacturer | |
Manufacturer Product Number | 13SP225 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP225 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.194" (4.93mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.375" (9.53mm) 3/8" |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 5 | 3,27600 Kč | 16,38 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 25 | 2,73800 Kč | 68,45 Kč |
| 50 | 2,54500 Kč | 127,25 Kč |
| 100 | 2,37490 Kč | 237,49 Kč |
| 250 | 2,17792 Kč | 544,48 Kč |
| 500 | 2,04856 Kč | 1 024,28 Kč |
| 1 000 | 1,93245 Kč | 1 932,45 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


