HCPL-4701#060 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 0
Unit Price: 45,40106 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 23,01839 Kč
Datasheet

Similar


LITEON
In Stock: 1 426
Unit Price: 17,85000 Kč
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1 980
Unit Price: 24,99000 Kč
Datasheet

Similar


LITEON
In Stock: 1 979
Unit Price: 18,06000 Kč
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 20,19541 Kč
Datasheet

Similar


LITEON
In Stock: 2 027
Unit Price: 17,85000 Kč
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 21,67148 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 15,37610 Kč
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 16,63667 Kč
Datasheet

Similar


LITEON
In Stock: 1 775
Unit Price: 18,06000 Kč
Datasheet
Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-4701#060

DigiKey Part Number
HCPL-4701#060-ND
Manufacturer
Manufacturer Product Number
HCPL-4701#060
Description
OPTOISO 3.75KV DARL W/BASE 8-DIP
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCPL-4701#060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Darlington with Base
Manufacturer
Broadcom Limited
Voltage - Output (Max)
18V
Packaging
Tube
Current - Output / Channel
60mA
Part Status
Discontinued at DigiKey
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
10 mA
Voltage - Isolation
3750Vrms
Operating Temperature
0°C ~ 70°C
Current Transfer Ratio (Min)
600% @ 500µA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
8000% @ 500µA
Package / Case
8-DIP (0.300", 7.62mm)
Turn On / Turn Off Time (Typ)
3µs, 34µs
Supplier Device Package
8-DIP
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCPL-4701-060EBroadcom Limited0HCPL-4701-060E-ND45,40106 KčDirect
6N138Broadcom Limited0516-1007-5-ND23,01839 KčSimilar
6N138LITEON1 426160-1795-ND17,85000 KčSimilar
6N138GIsocom Components 2004 LTD1 98058-6N138G-ND24,99000 KčSimilar
6N138MLITEON1 979160-1796-ND18,06000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable