6N138 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 606
Unit Price: 38,01000 Kč
Datasheet

Similar


LITEON
In Stock: 1 430
Unit Price: 17,85000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N138

DigiKey Part Number
516-1007-5-ND
Manufacturer
Manufacturer Product Number
6N138
Description
OPTOISO 3.75KV DARL W/BASE 8-DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Darlington with Base
Manufacturer
Broadcom Limited
Voltage - Output (Max)
7V
Packaging
Tube
Current - Output / Channel
60mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.4V
Number of Channels
1
Current - DC Forward (If) (Max)
20 mA
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 85°C
Current Transfer Ratio (Min)
300% @ 1.6mA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
2600% @ 1.6mA
Package / Case
8-DIP (0.300", 7.62mm)
Turn On / Turn Off Time (Typ)
1.6µs, 10µs
Supplier Device Package
8-DIP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6N138Monsemi6066N138MFS-ND38,01000 KčDirect
6N138LITEON1 430160-1795-ND17,85000 KčSimilar
6N138(TP1,F)Toshiba Semiconductor and Storage06N138(TP1,F)-ND0,00000 KčSimilar
SI8710AC-B-IPSkyworks Solutions Inc.0336-2371-ND0,00000 KčSimilar
SI8710BC-B-IPSkyworks Solutions Inc.0336-2373-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
3 35023,01839 Kč77 111,61 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,01839 Kč
Unit Price with VAT:27,85225 Kč