
6N138 | |
|---|---|
DigiKey Part Number | 2156-6N138-ND |
Manufacturer | |
Manufacturer Product Number | 6N138 |
Description | OPTOISO 5.3KV DARL W/BASE 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5300Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Output Type Darlington with Base |
Manufacturer Texas Instruments | Voltage - Output (Max) 7V |
Packaging Bulk | Current - Output / Channel 60mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 300% @ 1.6mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 2µs, 2µs | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 8-DIP |
| Bulk: | 18910 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 329 | 19,10818 Kč | 6 286,59 Kč |
| Unit Price without VAT: | 19,10818 Kč |
|---|---|
| Unit Price with VAT: | 23,12090 Kč |





