
6N138M | |
|---|---|
DigiKey Part Number | 6N138MFS-ND |
Manufacturer | |
Manufacturer Product Number | 6N138M |
Description | OPTOISO 5KV DARL W/BASE 8-DIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 6N138M Models |
Category | Voltage - Output (Max) 7V |
Manufacturer onsemi | Current - Output / Channel 60mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.3V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 300% @ 1.6mA | Package / Case 8-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 1µs, 7.3µs | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
Output Type Darlington with Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 50 | 22,16960 Kč | 1 108,48 Kč |
| 100 | 20,55490 Kč | 2 055,49 Kč |
| 500 | 17,67402 Kč | 8 837,01 Kč |
| 1 000 | 16,73331 Kč | 16 733,31 Kč |
| 2 000 | 15,93633 Kč | 31 872,66 Kč |
| 5 000 | 15,06720 Kč | 75 336,00 Kč |
| 10 000 | 14,52623 Kč | 145 262,30 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |


