
6N138G | |
|---|---|
DigiKey Part Number | 58-6N138G-ND |
Manufacturer | |
Manufacturer Product Number | 6N138G |
Description | OPTOISO 5KV DARL W/BASE 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Output Type Darlington with Base |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 7V |
Series | Voltage - Forward (Vf) (Typ) 1.3V |
Packaging Tube | Current - DC Forward (If) (Max) 20 mA |
Part Status Active | Operating Temperature -55°C ~ 85°C |
Number of Channels 1 | Mounting Type Through Hole |
Voltage - Isolation 5000Vrms | Package / Case 8-DIP (0.400", 10.16mm) |
Current Transfer Ratio (Min) 300% @ 1.6mA | Supplier Device Package 8-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 50 | 14,15680 Kč | 707,84 Kč |
| 100 | 13,03770 Kč | 1 303,77 Kč |
| 500 | 11,03402 Kč | 5 517,01 Kč |
| 1 000 | 10,37868 Kč | 10 378,68 Kč |
| 2 000 | 9,82276 Kč | 19 645,52 Kč |
| 5 000 | 9,21590 Kč | 46 079,50 Kč |
| 10 000 | 8,83785 Kč | 88 378,50 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

