6N139 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 21,67148 Kč
Datasheet

Similar


LITEON
In Stock: 1 430
Unit Price: 17,85000 Kč
Datasheet

Similar


LITEON
In Stock: 2 027
Unit Price: 17,85000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 796
Unit Price: 27,51000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 944
Unit Price: 36,96000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2 210
Unit Price: 20,99799 Kč
Datasheet
Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N139

DigiKey Part Number
6N139EL-ND
Manufacturer
Manufacturer Product Number
6N139
Description
OPTOISO 5KV DARL W/BASE 8-DIP
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
6N139 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Darlington with Base
Manufacturer
Everlight Electronics Co Ltd
Voltage - Output (Max)
18V
Packaging
Tube
Current - Output / Channel
60mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.3V
Number of Channels
1
Current - DC Forward (If) (Max)
20 mA
Voltage - Isolation
5000Vrms
Operating Temperature
-40°C ~ 85°C
Current Transfer Ratio (Min)
500% @ 1.6mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
200ns, 1.7µs
Package / Case
8-DIP (0.300", 7.62mm)
Input Type
DC
Supplier Device Package
8-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6N139-VEverlight Electronics Co Ltd06N139-V-ND21,67148 KčParametric Equivalent
6N138LITEON1 430160-1795-ND17,85000 KčSimilar
6N139LITEON2 027160-1799-ND17,85000 KčSimilar
HCPL-4701#020Broadcom Limited0HCPL-4701#020-ND0,00000 KčSimilar
HCPL-4701#060Broadcom Limited0HCPL-4701#060-ND0,00000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
13520,19541 Kč2 726,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,19541 Kč
Unit Price with VAT:24,43645 Kč