
6N139VM | |
|---|---|
DigiKey Part Number | 2156-6N139VM-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 6N139VM |
Description | OPTOISO 5KV DARL W/BASE 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Output Type Darlington with Base |
Manufacturer Fairchild Semiconductor | Voltage - Output (Max) 18V |
Packaging Bulk | Current - Output / Channel 60mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 500% @ 1.6mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 240ns, 1.3µs | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 8-DIP |
| Bulk: | 2210 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 299 | 20,99799 Kč | 6 278,40 Kč |
| Unit Price without VAT: | 20,99799 Kč |
|---|---|
| Unit Price with VAT: | 25,40757 Kč |

