Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N139VM

DigiKey Part Number
6N139VM-ND
Manufacturer
Manufacturer Product Number
6N139VM
Description
OPTOISO 5KV DARL W/BASE 8-DIP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
6N139VM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
18V
Manufacturer
onsemi
Current - Output / Channel
60mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.3V
Part Status
Active
Current - DC Forward (If) (Max)
20 mA
Number of Channels
1
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
5000Vrms
Mounting Type
Through Hole
Current Transfer Ratio (Min)
500% @ 1.6mA
Package / Case
8-DIP (0.300", 7.62mm)
Turn On / Turn Off Time (Typ)
240ns, 1.3µs
Supplier Device Package
8-DIP
Input Type
DC
Base Product Number
Output Type
Darlington with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 944
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
5021,53980 Kč1 076,99 Kč
10019,96280 Kč1 996,28 Kč
50017,14822 Kč8 574,11 Kč
1 00016,22935 Kč16 229,35 Kč
2 00015,45096 Kč30 901,92 Kč
5 00014,60184 Kč73 009,20 Kč
10 00014,07343 Kč140 734,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč