Similar
Similar

6N139M | |
|---|---|
DigiKey Part Number | 6N139MEL-ND |
Manufacturer | |
Manufacturer Product Number | 6N139M |
Description | OPTOISO 5KV DARL W/BASE 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 6N139M Models |
Category | Output Type Darlington with Base |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 18V |
Packaging Tube | Current - Output / Channel 60mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 500% @ 1.6mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 200ns, 1.7µs | Package / Case 8-DIP (0.400", 10.16mm) |
Input Type DC | Supplier Device Package 8-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-4701#020 | Broadcom Limited | 0 | HCPL-4701#020-ND | 0,00000 Kč | Similar |
| HCPL-4701#060 | Broadcom Limited | 0 | HCPL-4701#060-ND | 0,00000 Kč | Similar |
| 6N139TVM | onsemi | 490 | 488-6N139TVM-ND | 38,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 16,63667 Kč | 2 245,95 Kč |
| Unit Price without VAT: | 16,63667 Kč |
|---|---|
| Unit Price with VAT: | 20,13037 Kč |



