
6N139TVM | |
|---|---|
DigiKey Part Number | 488-6N139TVM-ND |
Manufacturer | |
Manufacturer Product Number | 6N139TVM |
Description | OPTOISO 5KV DARL W/BASE 8-MDIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | 6N139TVM Models |
Category | Voltage - Output (Max) 18V |
Manufacturer onsemi | Current - Output / Channel 60mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.3V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 500% @ 1.6mA | Package / Case 8-DIP (0.400", 10.16mm) |
Turn On / Turn Off Time (Typ) 240ns, 1.3µs | Supplier Device Package 8-MDIP |
Input Type DC | Base Product Number |
Output Type Darlington with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCNW138-000E | Broadcom Limited | 3 780 | HCNW138-000E-ND | 50,61000 Kč | Similar |
| HCNW139-000E | Broadcom Limited | 3 012 | 516-1612-5-ND | 50,61000 Kč | Similar |
| 6N139TVM | onsemi | 490 | 488-6N139TVM-ND | 38,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 27,06600 Kč | 270,66 Kč |
| 100 | 20,53810 Kč | 2 053,81 Kč |
| 500 | 17,65932 Kč | 8 829,66 Kč |
| 1 000 | 16,71945 Kč | 16 719,45 Kč |
| 2 000 | 15,92289 Kč | 31 845,78 Kč |
| 5 000 | 15,05435 Kč | 75 271,75 Kč |
| 10 000 | 14,51369 Kč | 145 136,90 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |

