Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N138M

DigiKey Part Number
160-1796-ND
Manufacturer
Manufacturer Product Number
6N138M
Description
OPTOISO 5KV DARL W/BASE 8-DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Darlington with Base
Manufacturer
Lite-On Inc.
Voltage - Output (Max)
7V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.1V
Number of Channels
1
Current - DC Forward (If) (Max)
20 mA
Voltage - Isolation
5000Vrms
Operating Temperature
-20°C ~ 85°C
Current Transfer Ratio (Min)
300% @ 1.6mA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
2600% @ 1.6mA
Package / Case
8-DIP (0.400", 10.16mm)
Turn On / Turn Off Time (Typ)
1.6µs, 10µs
Supplier Device Package
8-DIP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 979
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1012,59900 Kč125,99 Kč
1009,22440 Kč922,44 Kč
5007,72054 Kč3 860,27 Kč
1 0007,22751 Kč7 227,51 Kč
2 0006,80881 Kč13 617,62 Kč
5 0006,35143 Kč31 757,15 Kč
10 0006,06626 Kč60 662,60 Kč
25 0005,75546 Kč143 886,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč