



ASSR-1510-503E | |
|---|---|
DigiKey Part Number | 516-3144-2-ND - Tape & Reel (TR) 516-3144-1-ND - Cut Tape (CT) 516-3144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASSR-1510-503E |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 500 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SO | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,61000 Kč | 140,61 Kč |
| 10 | 125,29000 Kč | 1 252,90 Kč |
| 25 | 119,64840 Kč | 2 991,21 Kč |
| 50 | 115,54760 Kč | 5 777,38 Kč |
| 100 | 111,58390 Kč | 11 158,39 Kč |
| 250 | 106,54752 Kč | 26 636,88 Kč |
| 500 | 102,88692 Kč | 51 443,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 97,33632 Kč | 146 004,48 Kč |
| Unit Price without VAT: | 140,61000 Kč |
|---|---|
| Unit Price with VAT: | 170,13810 Kč |


