UCS2112T-1-V/G4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 683
Unit Price: 68,45000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 55,38165 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 4 466
Unit Price: 68,45000 Kč
Datasheet
Power Switch/Driver 1:1 3A 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCS2112T-1-V/G4

DigiKey Part Number
UCS2112T-1-V/G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCS2112T-1-V/G4
Description
IC PWR SWITCH 1:1 20QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 3A 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
-
Interface
I2C, SMBus
Voltage - Load
2.9V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Current - Output (Max)
3A
Rds On (Typ)
40mOhm
Input Type
-
Features
-
Fault Protection
Current Limiting (Adjustable), UVLO
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-QFN (4x4)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00055,38223 Kč276 911,15 Kč
Manufacturers Standard Package
Unit Price without VAT:55,38223 Kč
Unit Price with VAT:67,01250 Kč