
MCZ1210AH301CPTD25 | |
|---|---|
DigiKey Part Number | 445-MCZ1210AH301CPTD25TR-ND - Tape & Reel (TR) 445-MCZ1210AH301CPTD25CT-ND - Cut Tape (CT) 445-MCZ1210AH301CPTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCZ1210AH301CPTD25 |
Description | CMC 100MA 2LN 300OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 300 Ohms @ 100 Hz 100mA DCR 4.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 300 Ohms @ 100 Hz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 4.5Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,40700 Kč | 94,07 Kč |
| 25 | 8,12200 Kč | 203,05 Kč |
| 50 | 7,23600 Kč | 361,80 Kč |
| 100 | 6,41700 Kč | 641,70 Kč |
| 250 | 5,42672 Kč | 1 356,68 Kč |
| 500 | 4,73924 Kč | 2 369,62 Kč |
| 1 000 | 4,49777 Kč | 4 497,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,67465 Kč | 14 698,60 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |






