
ADM3054BRWZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM3054BRWZ-RL7TR-ND - Tape & Reel (TR) 505-ADM3054BRWZ-RL7CT-ND - Cut Tape (CT) 505-ADM3054BRWZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3054BRWZ-RL7 |
Description | IC TRANSCEIVER 1/1 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated CANbus 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3054BRWZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 1Mbps | |
Voltage - Supply | 0.5V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,20000 Kč | 147,20 Kč |
| 10 | 113,51500 Kč | 1 135,15 Kč |
| 25 | 105,08240 Kč | 2 627,06 Kč |
| 100 | 95,80760 Kč | 9 580,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 89,52445 Kč | 35 809,78 Kč |
| 800 | 87,19000 Kč | 69 752,00 Kč |
| 1 200 | 86,02058 Kč | 103 224,70 Kč |
| 2 000 | 84,72525 Kč | 169 450,50 Kč |
| Unit Price without VAT: | 147,20000 Kč |
|---|---|
| Unit Price with VAT: | 178,11200 Kč |












