
AI-1027-TWT-5V-2-R | |
|---|---|
DigiKey Part Number | 668-1454-ND |
Manufacturer | |
Manufacturer Product Number | AI-1027-TWT-5V-2-R |
Description | BUZZER MAGNETIC 5V 9.6MM TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 5 V 30mA 2.73kHz 82dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-1027-TWT-5V-2-R Models |
Category | Operating Mode Single Tone |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 82dB @ 5V, 10cm |
Series | Current - Supply 30mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Indicator, Internally Driven | Ratings Washable |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 5 V | Termination PC Pins |
Voltage Range 3 ~ 7V | Size / Dimension 0.378" Dia (9.60mm) |
Frequency 2.73kHz | Height - Seated (Max) 0.217" (5.50mm) |
Technology Electromechanical/Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 32,35800 Kč | 323,58 Kč |
| 25 | 29,12840 Kč | 728,21 Kč |
| 50 | 26,94880 Kč | 1 347,44 Kč |
| 100 | 24,96870 Kč | 2 496,87 Kč |
| 300 | 22,18370 Kč | 6 655,11 Kč |
| 500 | 21,02068 Kč | 10 510,34 Kč |
| 1 000 | 19,56069 Kč | 19 560,69 Kč |
| 5 000 | 17,11497 Kč | 85 574,85 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |











