Connector Header Through Hole 30 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC15DFAN

DigiKey Part Number
S2211E-15-ND
Manufacturer
Manufacturer Product Number
PBC15DFAN
Description
CONN HEADER VERT 30POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PBC15DFAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.538" (13.67mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
1031,07700 Kč310,77 Kč
10026,41550 Kč2 641,55 Kč
50023,57782 Kč11 788,91 Kč
1 00022,45274 Kč22 452,74 Kč
5 00021,24666 Kč106 233,30 Kč
Manufacturers Standard Package
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 855
Unit Price: 65,93000 Kč
CONN HEADER VERT 2POS
In-Stock: 3752
Unit Price: 7,98000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 2482
Unit Price: 10,08000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 1051
Unit Price: 12,18000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 6897
Unit Price: 14,49000 Kč