30 Position Header Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Header Connector 0.100" (2.54mm) Through Hole Tin
S7083-ND
S7083-ND

PPTC152LFBN-RC

DigiKey Part Number
S7083-ND
Manufacturer
Manufacturer Product Number
PPTC152LFBN-RC
Description
CONN HDR 30POS 0.1 TIN PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30 Position Header Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
PPTC152LFBN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Packaging
Tray
Insulation Color
Black
Part Status
Active
Insulation Height
0.335" (8.51mm)
Connector Type
Contact Length - Post
0.126" (3.20mm)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Voltage Rating
250V
Number of Rows
2
Insulation Material
Polyester
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 665
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
140,11000 Kč40,11 Kč
1034,01700 Kč340,17 Kč
10028,90370 Kč2 890,37 Kč
50025,79898 Kč12 899,49 Kč
1 00024,56787 Kč24 567,87 Kč
5 00021,93199 Kč109 659,95 Kč
10 00020,88644 Kč208 864,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,11000 Kč
Unit Price with VAT:48,53310 Kč