Connector Header Through Hole 30 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC15DAAN

DigiKey Part Number
S2012E-15-ND
Manufacturer
Manufacturer Product Number
PEC15DAAN
Description
CONN HEADER VERT 30POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC15DAAN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.450" (11.43mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 223
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1024,82000 Kč248,20 Kč
10021,09880 Kč2 109,88 Kč
50018,83226 Kč9 416,13 Kč
1 00017,93313 Kč17 933,13 Kč
5 00016,00883 Kč80 044,15 Kč
10 00015,24551 Kč152 455,10 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč
Alternate Length
CONN HEADER VERT 34POS 2.54MM
In-Stock: 365
Unit Price: 32,13000 Kč
CONN HEADER VERT 72POS 2.54MM
In-Stock: 13499
Unit Price: 49,35000 Kč
CONN HEADER VERT 2POS
In-Stock: 7124
Unit Price: 7,98000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 12560
Unit Price: 9,66000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 2354
Unit Price: 11,13000 Kč