30 Position Header Connector 0.100" (2.54mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Header Connector 0.100" (2.54mm) Surface Mount Gold
S5724-ND
S5724-ND

NPPC152KFMS-RC

DigiKey Part Number
S5724-ND
Manufacturer
Manufacturer Product Number
NPPC152KFMS-RC
Description
CONN HDR 30POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30 Position Header Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
NPPC152KFMS-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
Flash
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.299" (7.60mm)
Connector Type
Operating Temperature
-40°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
250V
Pitch - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
Flash
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SSM-115-L-DV-BESamtec Inc.73SSM-115-L-DV-BE-ND88,61000 KčSimilar
SSM-115-L-DV-K-TRSamtec Inc.900612-SSM-115-L-DV-K-TRCT-ND122,63000 KčSimilar
SSM-115-L-DV-LC-P-TRSamtec Inc.710612-SSM-115-L-DV-LC-P-TRCT-ND134,60000 KčSimilar
SSM-115-L-DV-P-TRSamtec Inc.154612-SSM-115-L-DV-P-TRCT-ND125,78000 KčSimilar
SSM-115-S-DV-K-TRSamtec Inc.206SAM14617CT-ND174,07000 KčSimilar
In-Stock: 1 058
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
168,66000 Kč68,66 Kč
1556,63867 Kč849,58 Kč
10549,35933 Kč5 182,73 Kč
51044,15016 Kč22 516,58 Kč
1 00542,08751 Kč42 297,95 Kč
5 01037,58173 Kč188 284,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,66000 Kč
Unit Price with VAT:83,07860 Kč