Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ASSR-1510-003E

DigiKey Part Number
516-2007-ND
Manufacturer
Manufacturer Product Number
ASSR-1510-003E
Description
SSR RELAY SPST-NO 1A 0-60V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
ASSR-1510-003E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.3VDC
Voltage - Load
0 V ~ 60 V
Load Current
1 A
On-State Resistance (Max)
500 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SO
Approval Agency
CSA, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 564
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1140,27000 Kč140,27 Kč
10125,02200 Kč1 250,22 Kč
25119,40320 Kč2 985,08 Kč
50115,30840 Kč5 765,42 Kč
100111,35450 Kč11 135,45 Kč
300105,35607 Kč31 606,82 Kč
500102,67602 Kč51 338,01 Kč
1 00099,14584 Kč99 145,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:140,27000 Kč
Unit Price with VAT:169,72670 Kč