Parametric Equivalent

BXRC-50G1001-B-73 | |
|---|---|
DigiKey Part Number | BXRC-50G1001-B-73-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-50G1001-B-73 |
Description | LED COB VERO WHT STARBOARD 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 10 Array White, Cool Starboard |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 34.8V |
Manufacturer Bridgelux | Lumens/Watt @ Current - Test 140 lm/W |
Series | Current - Max 540mA |
Packaging Tube | CRI (Color Rendering Index) 90 |
Part Status Active | Viewing Angle 120° |
Type Chip On Board (COB) | Features With Connector |
Color White, Cool | Size / Dimension 20.00mm Dia |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.90mm |
Configuration Starboard | Light Emitting Surface (LES) 9.90mm Dia |
Luminous Flux @ Current/Temperature 1316lm (Typ) | Lens Type Flat |
Current - Test 270mA | Base Product Number |
Temperature - Test 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-50G1001-B-74 | Bridgelux | 0 | BXRC-50G1001-B-74-ND | 66,93743 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 66,14423 Kč | 26 457,69 Kč |
| Unit Price without VAT: | 66,14423 Kč |
|---|---|
| Unit Price with VAT: | 80,03452 Kč |
















