BXRC-50G1001-B-74 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: 66,14423 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 7 Vero® 10 Array White, Cool Starboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-50G1001-B-74

DigiKey Part Number
BXRC-50G1001-B-74-ND
Manufacturer
Manufacturer Product Number
BXRC-50G1001-B-74
Description
LED COB VERO WHT STARBOARD 5000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 10 Array White, Cool Starboard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
34.8V
Manufacturer
Bridgelux
Lumens/Watt @ Current - Test
140 lm/W
Series
Current - Max
540mA
Packaging
Tray
CRI (Color Rendering Index)
90
Part Status
Active
Viewing Angle
120°
Type
Chip On Board (COB)
Features
With Connector
Color
White, Cool
Size / Dimension
20.00mm Dia
CCT (K)
5000K 4-Step MacAdam Ellipse
Height
1.90mm
Configuration
Starboard
Light Emitting Surface (LES)
9.90mm Dia
Luminous Flux @ Current/Temperature
1316lm (Typ)
Lens Type
Flat
Current - Test
270mA
Base Product Number
Temperature - Test
25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRC-50G1001-B-73Bridgelux0BXRC-50G1001-B-73-ND66,14423 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
40066,93743 Kč26 774,97 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,93743 Kč
Unit Price with VAT:80,99429 Kč