Reflector 21° ~ 32° Medium Round, 45mm Adhesive Tape
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA11182_BROOKE-M

DigiKey Part Number
711-1082-ND
Manufacturer
Manufacturer Product Number
CA11182_BROOKE-M
Description
REFLECTOR 45MM RND MEDIUM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reflector 21° ~ 32° Medium Round, 45mm Adhesive Tape
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Optical Pattern
Medium
Manufacturer
Ledil
For Use With/Related Manufacturer
Bridgelux, Cree
Series
Viewing Angle
21° ~ 32°
Packaging
Tray
Mounting Type
Adhesive Tape
Part Status
Active
Base Product Number
Style/Size
Round, 45mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1140,57000 Kč140,57 Kč
3294,05188 Kč3 009,66 Kč
12883,72508 Kč10 716,81 Kč
51276,30914 Kč39 070,28 Kč
1 02473,43233 Kč75 194,71 Kč
2 01671,05105 Kč143 238,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:140,57000 Kč
Unit Price with VAT:170,08970 Kč