Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRC-30G100C-D-73 | |
|---|---|
DigiKey Part Number | 976-1683-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-30G100C-D-73 |
Description | LED COB VERO WHT STARBRD 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 10 Array White, Warm Starboard |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 26V |
Manufacturer Bridgelux | Lumens/Watt @ Current - Test 119 lm/W |
Series | Current - Max 700mA |
Packaging Tray | CRI (Color Rendering Index) 90 |
Part Status Active | Viewing Angle 120° |
Type Chip On Board (COB) | Features With Connector |
Color White, Warm | Size / Dimension 20.00mm Dia |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.90mm |
Configuration Starboard | Light Emitting Surface (LES) 9.90mm Dia |
Luminous Flux @ Current/Temperature 1087lm (Typ) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
Temperature - Test 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-27G1000-D-72 | Bridgelux | 0 | BXRC-27G1000-D-72-ND | 69,69490 Kč | Parametric Equivalent |
| BXRC-27G1000-D-73 | Bridgelux | 1 357 | 976-1390-ND | 70,07000 Kč | Parametric Equivalent |
| BXRC-27H1000-D-73 | Bridgelux | 0 | BXRC-27H1000-D-73-ND | 69,69490 Kč | Parametric Equivalent |
| BXRC-30G1000-D-72 | Bridgelux | 0 | BXRC-30G1000-D-72-ND | 69,69490 Kč | Parametric Equivalent |
| BXRC-30G1000-D-73 | Bridgelux | 0 | 976-1406-ND | 70,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 69,69490 Kč | 27 877,96 Kč |
| Unit Price without VAT: | 69,69490 Kč |
|---|---|
| Unit Price with VAT: | 84,33083 Kč |

















