LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 7 Vero® 10 Array White, Warm Starboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-30G1000-D-73

DigiKey Part Number
976-1406-ND
Manufacturer
Manufacturer Product Number
BXRC-30G1000-D-73
Description
LED COB VERO WHT STARBRD 3000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 10 Array White, Warm Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
1172lm (Typ)
Current - Test
350mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
26V
Lumens/Watt @ Current - Test
129 lm/W
Current - Max
700mA
CRI (Color Rendering Index)
90
Viewing Angle
120°
Features
With Connector
Size / Dimension
20.00mm Dia
Height
1.90mm
Light Emitting Surface (LES)
9.90mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 735
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
170,55000 Kč70,55 Kč
5068,03360 Kč3 401,68 Kč
10062,99400 Kč6 299,40 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:70,55000 Kč
Unit Price with VAT:85,36550 Kč