
BXRC-2800152-A | |
|---|---|
DigiKey Part Number | 976-BXRC-2800152-A-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-2800152-A |
Description | VERO WIRE HARNESS, 28AWG PIGTIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Harness Bridgelux Vero 10/13/18/29 Arrays |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wire Harness | |
For Use With/Related Products | Bridgelux Vero 10/13/18/29 Arrays |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 22,86700 Kč | 228,67 Kč |
| 100 | 17,20160 Kč | 1 720,16 Kč |
| 500 | 14,68894 Kč | 7 344,47 Kč |
| 1 000 | 13,86792 Kč | 13 867,92 Kč |
| 2 000 | 13,17194 Kč | 26 343,88 Kč |
| 5 000 | 12,41259 Kč | 62 062,95 Kč |
| 10 000 | 11,93982 Kč | 119 398,20 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |










