
BXRC-2820458-A | |
|---|---|
DigiKey Part Number | 976-BXRC-2820458-A-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-2820458-A |
Description | VERO WIRE HARNESS, 28AWG LEAD WI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Harness Bridgelux Vero 10/13/18/29 Arrays |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wire Harness | |
For Use With/Related Products | Bridgelux Vero 10/13/18/29 Arrays |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 38,42600 Kč | 384,26 Kč |
| 100 | 29,58830 Kč | 2 958,83 Kč |
| 500 | 25,69778 Kč | 12 848,89 Kč |
| 1 000 | 24,42991 Kč | 24 429,91 Kč |
| 2 000 | 23,35608 Kč | 46 712,16 Kč |
| 5 000 | 22,18590 Kč | 110 929,50 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |











