
BXRC-2818152-A | |
|---|---|
DigiKey Part Number | 976-BXRC-2818152-A-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-2818152-A |
Description | VERO WIRE HARNESS, 28AWG LEAD WI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Harness Bridgelux Vero 10/13/18/29 Arrays |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wire Harness | |
For Use With/Related Products | Bridgelux Vero 10/13/18/29 Arrays |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 36,60000 Kč | 366,00 Kč |
| 100 | 28,12470 Kč | 2 812,47 Kč |
| 500 | 24,39002 Kč | 12 195,01 Kč |
| 1 000 | 23,17234 Kč | 23 172,34 Kč |
| 2 000 | 22,14082 Kč | 44 281,64 Kč |
| 5 000 | 21,01648 Kč | 105 082,40 Kč |
| 10 000 | 20,31712 Kč | 203 171,20 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |









