Reflector 11° ~ 29° Spot Round, 45mm Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F14738_BROOKE-G2-S

DigiKey Part Number
711-2499-ND
Manufacturer
Manufacturer Product Number
F14738_BROOKE-G2-S
Description
REFLECTOR ROUND 1 POS 45MM (D) 1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reflector 11° ~ 29° Spot Round, 45mm Socket
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Optical Pattern
Spot
Manufacturer
Ledil
For Use With/Related Manufacturer
Bridgelux, Cree, Citizen, Nichia, Samsung, Seoul, Tridonic
Series
Viewing Angle
11° ~ 29°
Packaging
Tray
Mounting Type
Socket
Part Status
Active
Base Product Number
Style/Size
Round, 45mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
179,04000 Kč79,04 Kč
4549,20044 Kč2 214,02 Kč
13544,42067 Kč5 996,79 Kč
54039,92244 Kč21 558,12 Kč
1 03538,27377 Kč39 613,35 Kč
2 02536,82299 Kč74 566,55 Kč
5 04035,19395 Kč177 377,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,04000 Kč
Unit Price with VAT:95,63840 Kč