CXB1310-0000-000F0HM2L7B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 289,30750 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 330,43450 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 289,30750 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 330,43450 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 289,30750 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 289,30750 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 357,37980 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB1310 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1310-0000-000F0HM2L7B

DigiKey Part Number
CXB1310-0000-000F0HM2L7B-ND
Manufacturer
Manufacturer Product Number
CXB1310-0000-000F0HM2L7B
Description
LED COB XLAMP WARM WHT SQU 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1310 White, Warm Square
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
18V
Series
Lumens/Watt @ Current - Test
121 lm/W
Packaging
Bulk
Current - Max
1.4A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
13.35mm L x 13.35mm W
CCT (K)
3000K 2-Step MacAdam Ellipse
Height
1.55mm
Configuration
Square
Light Emitting Surface (LES)
6.00mm Dia
Luminous Flux @ Current/Temperature
1529lm (Typ)
Lens Type
Flat
Current - Test
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXB1310-0000-00PF0U0A27GCree LED090-CXB1310-0000-00PF0U0A27GTR-ND289,30750 KčParametric Equivalent
CXB1310-0000-00PF0U0A27HCree LED090-CXB1310-0000-00PF0U0A27HTR-ND330,43450 KčParametric Equivalent
CXB1310-0000-00PF0U0A30GCree LED090-CXB1310-0000-00PF0U0A30GTR-ND289,30750 KčParametric Equivalent
CXB1310-0000-00PF0U0A30HCree LED090-CXB1310-0000-00PF0U0A30HTR-ND330,43450 KčParametric Equivalent
CXB1310-0000-00PF0U0A30QCree LED090-CXB1310-0000-00PF0U0A30QTR-ND289,30750 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100306,32560 Kč30 632,56 Kč
Manufacturers Standard Package
Unit Price without VAT:306,32560 Kč
Unit Price with VAT:370,65398 Kč