BXRE-30E1000-B-72 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: 44,30578 Kč
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: 44,94842 Kč
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 445
Unit Price: 47,25000 Kč
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 490
Unit Price: 75,17000 Kč
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 500
Unit Price: 75,17000 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 7 V10 Array White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRE-30E1000-B-72

DigiKey Part Number
BXRE-30E1000-B-72-ND
Manufacturer
Manufacturer Product Number
BXRE-30E1000-B-72
Description
LED COB V10 WARM WHT SQU 3000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V10 Array White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
33.8V
Series
Lumens/Watt @ Current - Test
139 lm/W
Packaging
Tube
Current - Max
540mA
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
3000K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
10.20mm Dia
Luminous Flux @ Current/Temperature
1276lm (Typ)
Lens Type
Flat
Current - Test
270mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRE-27E1000-B-72Bridgelux0BXRE-27E1000-B-72-ND44,30578 KčParametric Equivalent
BXRE-27E1000-B-73Bridgelux0976-1375-ND44,94842 KčParametric Equivalent
BXRE-30E1000-B-73Bridgelux445976-1376-ND47,25000 KčParametric Equivalent
SPHWHAHDNC27YZV3D4Samsung Semiconductor, Inc.4901510-SPHWHAHDNC27YZV3D4-ND75,17000 KčParametric Equivalent
SPHWHAHDNC27YZW3D4Samsung Semiconductor, Inc.5001510-SPHWHAHDNC27YZW3D4-ND75,17000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
59544,30578 Kč26 361,94 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,30578 Kč
Unit Price with VAT:53,60999 Kč