
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 74mm | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Everlight, Lumileds, Luminus, Nichia, Osram, Samsung, Seoul, Sharp | |
Viewing Angle | 17° ~ 51° | |
Mounting Type | Socket | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 98,14817 Kč | 11 777,78 Kč |
| Unit Price without VAT: | 98,14817 Kč |
|---|---|
| Unit Price with VAT: | 118,75929 Kč |












