
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens, Sub Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 73.98mm Dia | |
Lens Transparency | - | |
Optical Pattern | Diffuser | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Polycarbonate | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 54,89233 Kč | 3 293,54 Kč |
| Unit Price without VAT: | 54,89233 Kč |
|---|---|
| Unit Price with VAT: | 66,41972 Kč |



