Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRE-27E1000-B-72 | |
|---|---|
DigiKey Part Number | BXRE-27E1000-B-72-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-27E1000-B-72 |
Description | LED COB V10 WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V10 Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.8V |
Series | Lumens/Watt @ Current - Test 133 lm/W |
Packaging Tube | Current - Max 540mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 10.20mm Dia |
Luminous Flux @ Current/Temperature 1214lm (Typ) | Lens Type Flat |
Current - Test 270mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-27E1000-B-73 | Bridgelux | 0 | 976-1375-ND | 1,58618 Kč | Parametric Equivalent |
| BXRE-30E1000-B-72 | Bridgelux | 0 | BXRE-30E1000-B-72-ND | 1,56351 Kč | Parametric Equivalent |
| BXRE-30E1000-B-73 | Bridgelux | 445 | 976-1376-ND | 1,67000 Kč | Parametric Equivalent |
| SPHWHAHDNC27YZV3D4 | Samsung Semiconductor, Inc. | 490 | 1510-SPHWHAHDNC27YZV3D4-ND | 2,65000 Kč | Parametric Equivalent |
| SPHWHAHDNC27YZW3D4 | Samsung Semiconductor, Inc. | 500 | 1510-SPHWHAHDNC27YZW3D4-ND | 2,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 595 | 44,30578 Kč | 26 361,94 Kč |
| Unit Price without VAT: | 44,30578 Kč |
|---|---|
| Unit Price with VAT: | 53,60999 Kč |

















