BXRC-50C1001-B-73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 395
Unit Price: 70,55000 Kč
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: 66,14423 Kč
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: 62,99400 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 7 Vero® 10 Array White, Cool Starboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-50C1001-B-73

DigiKey Part Number
BXRC-50C1001-B-73-ND
Manufacturer
Manufacturer Product Number
BXRC-50C1001-B-73
Description
LED COB VERO WHT STARBOARD 5000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 10 Array White, Cool Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tube
Part Status
Active
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
1655lm (Typ)
Current - Test
270mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
34.8V
Lumens/Watt @ Current - Test
176 lm/W
Current - Max
540mA
CRI (Color Rendering Index)
70
Viewing Angle
120°
Features
With Connector
Size / Dimension
20.00mm Dia
Height
1.90mm
Light Emitting Surface (LES)
9.90mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
40066,14423 Kč26 457,69 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,14423 Kč
Unit Price with VAT:80,03452 Kč