
BXRC-50E1001-C-73 | |
---|---|
DigiKey Part Number | BXRC-50E1001-C-73-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-50E1001-C-73 |
Description | LED COB VERO WHT STARBOARD 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 10 Array White, Cool Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 2078lm (Typ) | |
Current - Test | 360mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 34.8V | |
Lumens/Watt @ Current - Test | 166 lm/W | |
Current - Max | 720mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | With Connector | |
Size / Dimension | 20.00mm Dia | |
Height | 1.90mm | |
Light Emitting Surface (LES) | 9.90mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 85,40353 Kč | 34 161,41 Kč |
Unit Price without VAT: | 85,40353 Kč |
---|---|
Unit Price with VAT: | 103,33827 Kč |