BXRC-27G10K0-L-03 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bridgelux
In Stock: 125
Unit Price: 494,71000 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® 29 Array White, Warm Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-27G10K0-L-03

DigiKey Part Number
976-1152-ND
Manufacturer
Manufacturer Product Number
BXRC-27G10K0-L-03
Description
LED COB VERO 29 ARRAY RND 2700K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Vero® 29 Array White, Warm Round
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Round
Luminous Flux @ Current/Temperature
7520lm (Typ)
Current - Test
2.1A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
38.6V
Lumens/Watt @ Current - Test
93 lm/W
Current - Max
4.2A
CRI (Color Rendering Index)
90
Viewing Angle
120°
Features
With Connector
Size / Dimension
49.20mm Dia
Height
1.90mm
Light Emitting Surface (LES)
29.20mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes