
BXRC-2820458-B | |
|---|---|
DigiKey Part Number | 976-BXRC-2820458-B-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-2820458-B |
Description | 30 AWG FUSED TO 20 AWG PIGTAILS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Harness Bridgelux Vero 10/13/18/29 Arrays |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wire Harness | |
For Use With/Related Products | Bridgelux Vero 10/13/18/29 Arrays |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,56978 Kč | 61 709,34 Kč |
| Unit Price without VAT: | 20,56978 Kč |
|---|---|
| Unit Price with VAT: | 24,88943 Kč |


