SynJet® Round Bridgelux RS, Bridgelux Vero 29 Heat Sink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX302105

DigiKey Part Number
1061-1120-ND
Manufacturer
Manufacturer Product Number
NX302105
Description
ROUND HEAT SINK BRIDGELUX
Customer Reference
Detailed Description
SynJet® Round Bridgelux RS, Bridgelux Vero 29 Heat Sink
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
Packaging
Tray
Part Status
Obsolete
Type
Heat Sink
For Use With/Related Products
Bridgelux RS, Bridgelux Vero 29
Shape
Round
Storage/Refrigeration Temperature
-
Shelf Life Start
-
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 924,89000 Kč1 924,89 Kč
121 686,68167 Kč20 240,18 Kč
281 612,26393 Kč45 143,39 Kč
521 559,89692 Kč81 114,64 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 924,89000 Kč
Unit Price with VAT:2 329,11690 Kč