575002T00000G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Boyd Laconia, LLC
In Stock: 2 043
Unit Price: 61,10000 Kč
Datasheet
Heat Sink TO-220 Aluminum 1.0W @ 20°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

575002T00000G

DigiKey Part Number
HS362-ND
Manufacturer
Manufacturer Product Number
575002T00000G
Description
HEATSINK TO-220 VERT MNT 1.18"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 1.0W @ 20°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
1.180" (29.97mm)
Width
1.000" (25.40mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
1.0W @ 20°C
Thermal Resistance @ Forced Air Flow
6.00°C/W @ 300 LFM
Thermal Resistance @ Natural
13.60°C/W
Material
Material Finish
Black Paint with Solderable Tabs
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 00067,47156 Kč269 886,24 Kč
Unit Price without VAT:67,47156 Kč
Unit Price with VAT:81,64059 Kč