




0428195213 | |
|---|---|
DigiKey Part Number | WM14563-ND |
Manufacturer | |
Manufacturer Product Number | 0428195213 |
Description | CONN HEADER VERT 5POS 10MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0428195213 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.827" (21.00mm) |
Packaging Tray | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Zirconium Alloy |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 1 | Features Board Lock |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,90000 Kč | 338,90 Kč |
| 10 | 288,05600 Kč | 2 880,56 Kč |
| 100 | 244,85400 Kč | 24 485,40 Kč |
| 864 | 210,32796 Kč | 181 723,36 Kč |
| Unit Price without VAT: | 338,90000 Kč |
|---|---|
| Unit Price with VAT: | 410,06900 Kč |







