
TC42X-2-202E | |
---|---|
DigiKey Part Number | 118-TC42X-2-202ETR-ND - Tape & Reel (TR) 118-TC42X-2-202ECT-ND - Cut Tape (CT) 118-TC42X-2-202EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC42X-2-202E |
Description | TRIMMER 2K OHM 0.1W J LEAD TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC42X-2-202E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.102" x 0.087" Face (2.60mm x 2.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,37000 Kč | 9,37 Kč |
10 | 7,89500 Kč | 78,95 Kč |
25 | 7,38200 Kč | 184,55 Kč |
50 | 7,00720 Kč | 350,36 Kč |
100 | 6,65310 Kč | 665,31 Kč |
250 | 6,20736 Kč | 1 551,84 Kč |
500 | 5,88780 Kč | 2 943,90 Kč |
1 000 | 5,58390 Kč | 5 583,90 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 5,13161 Kč | 15 394,83 Kč |
6 000 | 4,86426 Kč | 29 185,56 Kč |
9 000 | 4,71404 Kč | 42 426,36 Kč |
15 000 | 4,53108 Kč | 67 966,20 Kč |
21 000 | 4,41431 Kč | 92 700,51 Kč |
30 000 | 4,29372 Kč | 128 811,60 Kč |
36 000 | 4,23330 Kč | 152 398,80 Kč |
Unit Price without VAT: | 9,37000 Kč |
---|---|
Unit Price with VAT: | 11,33770 Kč |