
74LVC1G08GM,115 | |
|---|---|
DigiKey Part Number | 1727-3970-2-ND - Tape & Reel (TR) 1727-3970-1-ND - Cut Tape (CT) 1727-3970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G08GM,115 |
Description | IC GATE AND 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G08GM,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 25 | 2,14160 Kč | 53,54 Kč |
| 100 | 1,82260 Kč | 182,26 Kč |
| 250 | 1,66808 Kč | 417,02 Kč |
| 500 | 1,57526 Kč | 787,63 Kč |
| 1 000 | 1,49863 Kč | 1 498,63 Kč |
| 2 500 | 1,43290 Kč | 3 582,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,36911 Kč | 6 845,55 Kč |
| 10 000 | 1,32898 Kč | 13 289,80 Kč |
| 15 000 | 1,30889 Kč | 19 633,35 Kč |
| 25 000 | 1,28663 Kč | 32 165,75 Kč |
| 35 000 | 1,27362 Kč | 44 576,70 Kč |
| 50 000 | 1,26111 Kč | 63 055,50 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |











