
TPS22913CYZVR | |
|---|---|
DigiKey Part Number | 296-29678-2-ND - Tape & Reel (TR) 296-29678-1-ND - Cut Tape (CT) 296-29678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22913CYZVR |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA (0.88x0.88) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22913CYZVR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 60mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 4-DSBGA (0.88x0.88) |
Interface On/Off | Package / Case |
Voltage - Load 1.4V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 10,67800 Kč | 106,78 Kč |
| 25 | 9,59360 Kč | 239,84 Kč |
| 100 | 8,39430 Kč | 839,43 Kč |
| 250 | 7,82080 Kč | 1 955,20 Kč |
| 500 | 7,47586 Kč | 3 737,93 Kč |
| 1 000 | 7,19160 Kč | 7 191,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,84053 Kč | 20 521,59 Kč |
| 6 000 | 6,66872 Kč | 40 012,32 Kč |
| 9 000 | 6,58271 Kč | 59 244,39 Kč |
| 15 000 | 6,48735 Kč | 97 310,25 Kč |
| 21 000 | 6,43167 Kč | 135 065,07 Kč |
| 30 000 | 6,37808 Kč | 191 342,40 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |


